STMicroelectronics L9857-TR High Side MOSFET Power Driver, -500 mA, 500 mA 8-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

MOSFET & IGBT Drivers, STMicroelectronics

MOSFET & IGBT Drivers, STMicroelectronics

規格
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 18 V
Topology High Side
Mounting Type Surface Mount
Peak Output Current -500 mA, 500 mA
Number of Outputs 1
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Input Logic Compatibility CMOS, TTL
High and Low Sides Dependency Independent
Width 4mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
當前暫無庫存,可於2020/3/17發貨,3 工作日送達。
單價 個 (在毎卷:2500)
HK$ 14.623
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$14.623
HK$36,557.50
* 參考價格