Linear Technology LTC1154CS8#PBF High Side MOSFET Power Driver 8-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

規格
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 1
Polarity Inverting
Package Type SOIC
Pin Count 8
Input Logic Compatibility CMOS, TTL
High and Low Sides Dependency Independent
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Maximum Operating Temperature +70 °C
Length 5mm
Minimum Operating Temperature 0 °C
Height 1.498mm
100 現貨庫存,可於3工作日發貨。
單價 毎管:100 個
HK$ 27.869
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$27.869
HK$2,786.90
* 參考價格