Linear Technology LTC4440ES6#TRMPBF High Side MOSFET Power Driver, 4A 6-Pin, SOT-23

  • RS庫存編號 761-9585
  • 製造零件編號 LTC4440ES6#TRMPBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

規格
Attribute Value
Number of Drivers 1
Maximum Operating Supply Voltage 80 V
Topology High Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 1
Polarity Non-Inverting
Package Type SOT-23
Pin Count 6
Bridge Type Full Bridge
Input Logic Compatibility CMOS, TTL
Width 1.75mm
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
107 現貨庫存,可於3工作日發貨。
單價 個
HK$ 37.07
(不含稅)
單位
Per unit
1 - 9
HK$37.07
10 - 49
HK$35.11
50 - 99
HK$34.24
100 - 249
HK$33.92
250 +
HK$33.58
包裝方式: