Maxim MAX627CPA+ Dual High and Low Side MOSFET Power Driver, 2A, 4.5 → 18 V 8-Pin, PDIP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

MOSFET & IGBT Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

MOSFET & IGBT Drivers, Maxim Integrated

規格
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Through Hole
Peak Output Current 2A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility TTL
High and Low Sides Dependency Independent
Maximum Operating Temperature +70 °C
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
Minimum Operating Temperature 0 °C
Height 4.45mm
Width 7.87mm
6 現貨庫存,可於3工作日發貨。
單價 個
HK$ 55.43
(不含稅)
單位
Per unit
1 - 9
HK$55.43
10 - 49
HK$54.34
50 - 99
HK$53.24
100 - 499
HK$52.15
500 +
HK$51.06
包裝方式: