- RS庫存編號:
- 124-3649
- 製造零件編號:
- 2SK1339-E
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 124-3649
- 製造零件編號:
- 2SK1339-E
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Voltage | 900 V |
Package Type | TO-3P |
Mounting Type | Through Hole |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 7 Ω |
Channel Mode | Enhancement |
Maximum Power Dissipation | 80 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 4.8mm |
Length | 15.6mm |
Forward Diode Voltage | 0.9V |
Height | 19.9mm |