- RS庫存編號:
- 169-9287
- 製造零件編號:
- TSM2312CX RFG
- 製造商:
- Taiwan Semiconductor
- RS庫存編號:
- 169-9287
- 製造零件編號:
- TSM2312CX RFG
- 製造商:
- Taiwan Semiconductor
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
N-Channel Power MOSFET, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4.9 A |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 51 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 750 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +8 V |
Number of Elements per Chip | 1 |
Width | 1.7mm |
Typical Gate Charge @ Vgs | 11 nC @ 4.5 V |
Length | 3.1mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Height | 1.2mm |