- RS庫存編號:
- 626-2169
- 製造零件編號:
- BF1201WR,115
- 製造商:
- NXP
此產品已停售
- RS庫存編號:
- 626-2169
- 製造零件編號:
- BF1201WR,115
- 製造商:
- NXP
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
N-Channel MOSFET, NXP
Note
NXP is a trademark of NXP B.V.
MOSFET Transistors, NXP
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 mA |
Maximum Drain Source Voltage | 10 V |
Package Type | CMPAK |
Mounting Type | Surface Mount |
Pin Count | 4 |
Channel Mode | Enhancement |
Maximum Power Dissipation | 200 mW |
Maximum Gate Source Voltage | +6 V |
Length | 2.2mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 1.35mm |
Height | 1mm |
Typical Power Gain | 33.5 dB |
Minimum Operating Temperature | -65 °C |