IRFR4615PBF N-Channel MOSFET, 33 A, 150 V HEXFET, 3-Pin DPAK Infineon

  • RS庫存編號 688-7042
  • 製造零件編號 IRFR4615PBF
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

規格
Attribute Value
Channel Type N
Maximum Continuous Drain Current 33 A
Maximum Drain Source Voltage 150 V
Maximum Drain Source Resistance 42 mΩ
Maximum Gate Threshold Voltage 5V
Minimum Gate Threshold Voltage 3V
Maximum Gate Source Voltage -20 V, +20 V
Package Type DPAK (TO-252)
Mounting Type Surface Mount
Transistor Configuration Single
Pin Count 3
Channel Mode Enhancement
Category Power MOSFET
Maximum Power Dissipation 144 W
Number of Elements per Chip 1
Width 6.22mm
Dimensions 6.73 x 6.22 x 2.39mm
Length 6.73mm
Maximum Operating Temperature +175 °C
Series HEXFET
Height 2.39mm
Typical Turn-Off Delay Time 25 ns
Typical Input Capacitance @ Vds 1750 pF @ 50 V
Typical Gate Charge @ Vgs 26 nC @ 10 V
Minimum Operating Temperature -55 °C
Typical Turn-On Delay Time 15 ns
Transistor Material Si
295 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$ 12.444
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$12.444
HK$62.22
25 - 45
HK$6.43
HK$32.15
50 - 95
HK$6.302
HK$31.51
100 - 245
HK$5.426
HK$27.13
250 +
HK$5.318
HK$26.59
* 參考價格