- RS庫存編號:
- 772-5172
- 製造零件編號:
- 2SJ209-T1B-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-5172
- 製造零件編號:
- 2SJ209-T1B-A
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
P-Channel MOSFET, Renesas Electronics (NEC)
MOSFET Transistors, Renesas Electronics (NEC)
規格
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 200 mA |
Maximum Drain Source Voltage | 100 V |
Package Type | SC-59 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 100 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.5mm |
Transistor Material | Si |
Height | 1.3mm |