- RS庫存編號:
- 772-5425
- 製造零件編號:
- 2SK3408-T1B-A
- 製造商:
- Renesas Electronics
800 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$3.207
單位 | Per unit | Per Pack* |
20 - 20 | HK$3.207 | HK$64.14 |
40 - 80 | HK$3.079 | HK$61.58 |
100 + | HK$2.95 | HK$59.00 |
* 參考價格 |
- RS庫存編號:
- 772-5425
- 製造零件編號:
- 2SK3408-T1B-A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 43 V |
Package Type | SOT-346T (SC-96) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 260 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 1.5mm |
Typical Gate Charge @ Vgs | 4 nC @ 10 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Height | 1mm |