- RS庫存編號:
- 772-5447
- 製造零件編號:
- 2SK3715-AZ
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 772-5447
- 製造零件編號:
- 2SK3715-AZ
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 75 A |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-220F |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 9.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Typical Gate Charge @ Vgs | 145 nC @ 10 V |
Number of Elements per Chip | 1 |
Width | 4.5mm |
Transistor Material | Si |
Height | 15mm |