- RS庫存編號:
- 799-5069
- 製造零件編號:
- TK20E60W,S1VX(S
- 製造商:
- Toshiba
此產品已停售
替代產品
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 Toshiba TK20E60W,S1VX(S
HK$33.802
个(每托盘 5 )
RS庫存編號: 827-6160
- RS庫存編號:
- 799-5069
- 製造零件編號:
- TK20E60W,S1VX(S
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MOSFET N-Channel, TK2x Series, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 155 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.7V |
Maximum Power Dissipation | 165 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 4.45mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 48 nC @ 10 V |
Length | 10.16mm |
Maximum Operating Temperature | +150 °C |
Height | 15.1mm |
Series | DTMOSIV |