- RS庫存編號:
- 203-2525
- 製造零件編號:
- 3RK1908-0AP00-0DH0
- 製造商:
- Siemens
- RS庫存編號:
- 203-2525
- 製造零件編號:
- 3RK1908-0AP00-0DH0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
The Siemens base unit for motor starter design as without feed in which has standard rail type of mounting. It mounting position either be vertical or horizontal. It has 3 pole in main circuit and also used push in connection for main circuit.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Protection class is IP20
規格
Attribute | Value |
---|---|
Accessory Type | Base Unit |
For Use With | ET 200SP HA system |
Series | SIMATIC |