- RS庫存編號:
- 146-3851
- 製造零件編號:
- STEVAL-IPM08B
- 製造商:
- STMicroelectronics
- RS庫存編號:
- 146-3851
- 製造零件編號:
- STEVAL-IPM08B
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The STEVAL-IPM08B compact motor drive power board is based on SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general.
Single- or three- shunt resistors for current sensing (with sensing network)
Two options for current sensing: dedicated op-amps or through MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module:
Motor control connector (32 pin) interfacing with ST MCU boards
Two options for current sensing: dedicated op-amps or through MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module:
Motor control connector (32 pin) interfacing with ST MCU boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | STM32 |
Kit Classification | Evaluation Board |
Featured Device | SLLIMM IPM (STGIB8CH60TS-L - DBC) |
Kit Name | STEVAL |