- RS庫存編號:
- 862-5262
- 製造零件編號:
- IES-SHIELD-SCX18
- 製造商:
- Intelligent Embedded Solutions
此產品已停售
- RS庫存編號:
- 862-5262
- 製造零件編號:
- IES-SHIELD-SCX18
- 製造商:
- Intelligent Embedded Solutions
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Servomotor Controller Plug-in Module (Shield) for Arduino
This 18-channel R/C servomotor driver shield is designed for the Arduino UNO microcontroller board but is compatible with all other Arduino boards and the Raspberry Pi via the high speed I²C interface. Typical applications include humanoid and multi-limbed 'walking' format robots.
Standard Arduino UNO Shield form factor
256 steps of angular shaft position
16-level speed control for each servo
Movement complete and soft-start complete status for each servomotor
Global activation control ensures all servos react together
Standard R/C servomotor connection headers
Communication via 400kHz serial I²C bus
Jumper-selectable I²C address
Jumper-selectable I²C pull-ups (Not required for Raspberry Pi)
Two +5V @ 3A regulators with heatsinks for motor power supply
Up to four shields can be linked together via the I²C bus controlling up to 72 servomotors
Screw connector for motor power supply
Operating temperature range: 0 to +70°C
Dimensions: 56.25 x 53.5 x 15mm
256 steps of angular shaft position
16-level speed control for each servo
Movement complete and soft-start complete status for each servomotor
Global activation control ensures all servos react together
Standard R/C servomotor connection headers
Communication via 400kHz serial I²C bus
Jumper-selectable I²C address
Jumper-selectable I²C pull-ups (Not required for Raspberry Pi)
Two +5V @ 3A regulators with heatsinks for motor power supply
Up to four shields can be linked together via the I²C bus controlling up to 72 servomotors
Screw connector for motor power supply
Operating temperature range: 0 to +70°C
Dimensions: 56.25 x 53.5 x 15mm
Compatible Servomotors
781-3058 Standard 180° Servomotor
781-3046 Standard Continuous-Rotation Servomotor, 50rpm
790-5220 Standard Continuous-Rotation Servomotor, 180rpm
Intelligent Embedded Solutions
規格
Attribute | Value |
---|---|
For Use With | Arduino |
Kit Classification | Shield |
Kit Name | Servo shield |