- RS庫存編號:
- 740-5770
- 製造零件編號:
- NJU7325R-TE1
- 製造商:
- New Japan Radio
此產品已停售
- RS庫存編號:
- 740-5770
- 製造零件編號:
- NJU7325R-TE1
- 製造商:
- New Japan Radio
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
High Output Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
Attribute | Value |
---|---|
Motor Type | BLDC |
Mounting Type | Surface Mount |
Package Type | VSP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.9 x 2.8 x 1.1mm |