- RS庫存編號:
- 829-2759
- 製造零件編號:
- VNH3ASP30-E
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 829-2759
- 製造零件編號:
- VNH3ASP30-E
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Automotive Full Bridge Motor Drivers, STMicroelectronics
These full bridge (H-Bridge) motor driver devices are intended for a wide range of automotive applications.
Features
Output current: 30A
Undervoltage and overvoltage shutdown
Overvoltage clamp
Thermal shut down
Cross-conduction protection
Linear current limiter
Very low standby power consumption
PWM operation up to 10 kHz
Protection against loss of ground and loss of Vcc
Undervoltage and overvoltage shutdown
Overvoltage clamp
Thermal shut down
Cross-conduction protection
Linear current limiter
Very low standby power consumption
PWM operation up to 10 kHz
Protection against loss of ground and loss of Vcc
RS Product Codes
Standards
AEC-Q100
Motor Controllers & Drivers, STMicroelectronics
規格
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 30A |
Maximum Collector Emitter Voltage | 41 V |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Maximum Operating Supply Voltage | 16 V |
Pin Count | 30 |
Minimum Operating Supply Voltage | 5.5 V |
Typical Switching Frequency | 20kHz |
Height | 2.25mm |
Width | 16.1mm |
Dimensions | 17.3 x 16.1 x 2.25mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Length | 17.3mm |
Maximum Operating Temperature | +150 °C |