- RS庫存編號:
- 880-5550
- 製造零件編號:
- VNH5019A-E
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 880-5550
- 製造零件編號:
- VNH5019A-E
- 製造商:
- STMicroelectronics
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
規格
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 30A |
Maximum Collector Emitter Voltage | 41 V |
Mounting Type | Surface Mount |
Package Type | MultiPowerSO |
Pin Count | 30 |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 5.5 V |
Typical Switching Frequency | 20kHz |
Dimensions | 17.3 x 16.1 x 2.35mm |
Width | 16.1mm |
Height | 2.35mm |
Length | 17.3mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |