Schneider Electric Power Cable for use with BCH Series Servo Motor

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Accessories

The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors

Accessories for the Motion Control Lexium 23 Plus

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

規格
Attribute Value
Accessory Type Power Cable
For Use With BCH Series Servo Motor
此為已停產產品