Delta Keypad Extension Cable for use with 0.5 → 2 HP M Series Motor Drive, 1 → 30 HP A Series Motor Drive
- RS庫存編號:
- 785-8584
- 製造零件編號:
- EG3010A
- 製造商:
- Delta
此產品已停售
- RS庫存編號:
- 785-8584
- 製造零件編號:
- EG3010A
- 製造商:
- Delta
法例與合規
不相容
產品詳細資訊
VFD-E-Series - Keypad
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Digital keypad for the inverter VFD-E series
LED status display
Potentiometer for frequency setting
Six keys for the most important functions
Also available the keypad extension cable with 3 m lenght (Stock-no.: 785-8584)
LED status display
Potentiometer for frequency setting
Six keys for the most important functions
Also available the keypad extension cable with 3 m lenght (Stock-no.: 785-8584)
Delta VFD Range
規格
Attribute | Value |
---|---|
Accessory Type | Keypad Extension Cable |
For Use With | 0.5 → 2 HP M Series Motor Drive, 1 → 30 HP A Series Motor Drive |