- RS庫存編號:
- 187-728
- 製造零件編號:
- GV2RT04
- 製造商:
- Schneider Electric
2 現貨庫存,可於3工作日發貨。
單價 个
HK$1,818.11
單位 | Per unit |
1 + | HK$1,818.11 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 187-728
- 製造零件編號:
- GV2RT04
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
Motor Circuit Breakers - GV2-RT
For motors with high peak starting current
Manual operation via rocker lever selector switch
Screw terminals
Manual operation via rocker lever selector switch
Screw terminals
規格
Attribute | Value |
---|---|
Current Rating | 0.4 → 0.63 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Series | GV2R |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.5mm |
Voltage Rating | 690 V |
Better World Product | Yes |
Better World Verification | Green Premium |
Number of Poles | 3P |
Control Voltage | 0.4 → 0.63 A |