Eaton 690 V ac Motor Protection Circuit Breaker - 3P Channels, 16 → 20 A, 25 A@ 250 V dc, 32 A@ 690 V ac
- RS庫存編號:
- 866-1322
- 製造零件編號:
- XTPR020BC1
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 866-1322
- 製造零件編號:
- XTPR020BC1
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Manual Motor Protector
The professional XT series of manual motor protectors from Eaton feature a push-button or rotary ON/OFF manual disconnect, class 10 adjustable bi-metallic overload relay and fixed magnetic short circuit trip capability in one compact unit.
Features:
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Eaton XT Series
規格
Attribute | Value |
---|---|
Overall Length | 45mm |
Overall Width | 93mm |
Overall Depth | 94mm |
Control Voltage | 16 → 20 A |