- RS庫存編號:
- 203-3829
- 製造零件編號:
- 3RV2011-1GA25
- 製造商:
- Siemens
7 現貨庫存,可於4工作日發貨。
單價 个
HK$1,996.26
單位 | Per unit |
1 + | HK$1,996.26 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 203-3829
- 製造零件編號:
- 3RV2011-1GA25
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens circuit-breaker for motor protection used spring terminal type and trip class 10. It has standard switching capacity and its size of contactor is S00. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 4.5 to 6.3 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
規格
Attribute | Value |
---|---|
Current Rating | 4.5 → 6.3 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Better World Product | Yes |
Better World Claim | Alternative materials, Recycled materials |
Control Voltage | 4.5 → 6.3 A |