- RS庫存編號:
- 187-8418
- 製造零件編號:
- 2908698
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 187-8418
- 製造零件編號:
- 2908698
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Hybrid motor starter as an alternative to a conventional protective circuit. Starts 3∼ AC motors up to 9 A, offers motor protection and emergency stop. . Possible group shut-down, supply, and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Motor overload protection
Emergency stop to performance level PLe
Additional advantages are provided by using the DIN rail connector adapter :
Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay (PSR DC4...)
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Motor overload protection
Emergency stop to performance level PLe
Additional advantages are provided by using the DIN rail connector adapter :
Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay (PSR DC4...)
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
規格
Attribute | Value |
---|---|
Range | Contactron |
Current Rating | 9 A |
Mounting Type | DIN Rail |
Series | ELR H3-IS-SC- 24DC/500AC-9-P |