- RS庫存編號:
- 207-4904
- 製造零件編號:
- 2900578
- 製造商:
- Phoenix Contact
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 207-4904
- 製造零件編號:
- 2900578
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact hybrid motor starter for reversing 3 AC motor up to 500 V AC and 9 A output current with adjustable overload shutdown. It used screw connection and has 8 mm of stripping length. It has 16.1 W of power.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Mains frequency 50/60 Hz
Degree of protection IP20
Mains frequency 50/60 Hz
規格
Attribute | Value |
---|---|
Range | Contactron |
Series | ELR |