- RS庫存編號:
- 207-4908
- 製造零件編號:
- 2904333
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 207-4908
- 製造零件編號:
- 2904333
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact hybrid motor starter for reversing 3 AC motor up to 500 V AC and 0.6 A output current with adjustable overload shutdown and used emergency stop function to SIL 3/PL e. It has 8 mm of stripping length and 2.5 W of power.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
規格
Attribute | Value |
---|---|
Series | ELR |