- RS庫存編號:
- 207-4926
- 製造零件編號:
- 2905144
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 207-4926
- 製造零件編號:
- 2905144
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Networkable hybrid motor starter for reversing 3 AC motor up to 500 V AC, output current is 0.6 A and adjustable overload shutdown. It used screw connection and reversing starter can be used where a three-phase induction motor needs to be reversed and protected.. It has 10 mm of stripping length and 2.5 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Degree of protection IP20
規格
Attribute | Value |
---|---|
Series | ELR |