- RS庫存編號:
- 207-4937
- 製造零件編號:
- 2905159
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 207-4937
- 製造零件編號:
- 2905159
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Networkable hybrid motor starter for reversing 3 AC motor up to 500 V AC, output current is 3 A and adjustable overload shutdown. It used screw connection and also DIN rail connector provided. It has 8 mm of stripping length and 4.1 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Degree of protection IP20
規格
Attribute | Value |
---|---|
Series | ELR |