- RS庫存編號:
- 720-9263
- 製造商:
- Valsteam ADCA
此產品已停售
- RS庫存編號:
- 720-9263
- 製造商:
- Valsteam ADCA
法例與合規
不適用
- COO (Country of Origin):
- PT
產品詳細資訊
High Temperature 3-piece Ball Valves
A high temperature, 3 piece ball valve which guarantees continuous saturated steam service up to 250 psi (17 bar). It has a mounting platform on the body for ease of ancillary mounting while retaining valve integrity. Also incorporated into the steam ball valve is a PTFE coated metal body seal which maintains its sealing capability during thermal cycling.
Mounting platform on valve body
PTFE coated metal body seal
Carbon-filled PTFE stem seals
Black wrench sleeve
Compact size
Lightweight
High temperature 3 piece ball valve
Cost-effective in minimising the loss of process steam
Unique Fluorofil seat material
Fluids/oils up to 250/280 °C
Tested to pressures and durations as defined in BS 6755 Part 1
PTFE coated metal body seal
Carbon-filled PTFE stem seals
Black wrench sleeve
Compact size
Lightweight
High temperature 3 piece ball valve
Cost-effective in minimising the loss of process steam
Unique Fluorofil seat material
Fluids/oils up to 250/280 °C
Tested to pressures and durations as defined in BS 6755 Part 1
規格
Attribute | Value |
---|---|
Maximum Working Pressure | 17 bar |
Body Material | Carbon Steel |