- RS庫存編號:
- 508-5652
- 製造零件編號:
- 046.07
- 製造商:
- Finder
- RS庫存編號:
- 508-5652
- 製造零件編號:
- 046.07
- 製造商:
- Finder
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
46 Series Relay without LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised
規格
Attribute | Value |
---|---|
Accessory Type | Rail Adapter |
For Use With | 46 Series |
Series | 46 Series |