- RS庫存編號:
- 455-2662
- 製造零件編號:
- GJF1101903R0001 SA1
- 製造商:
- ABB
- RS庫存編號:
- 455-2662
- 製造零件編號:
- GJF1101903R0001 SA1
- 製造商:
- ABB
法例與合規
不適用
產品詳細資訊
ABB Locking Device, For Use With MCBs, 4g Weight - GJF1101903R0001
To stop your line safety from being accidentally overridden, turn to with this MCB locking device from ABB. It's a cinch to install by simply fitting it directly to the front of the poles on an MCB and then securing it with a padlock. This prevents tampering with your safety devices, so there's less risk of damage to people and equipment. To remove the unit, just unlock the padlock and you're free to reset your breaker. This locking mechanism is compatible with ABB low-voltage circuit breakers that protect against overcurrent and short circuits.
Features & Benefits
Made from robust material that withstands wear and tear for an extended service life
Locks a circuit breaker in an on or off position, to best suit your needs
Compatible padlock (455-2511) comes with two keys, so you've got a spare if you lose one
Locks a circuit breaker in an on or off position, to best suit your needs
Compatible padlock (455-2511) comes with two keys, so you've got a spare if you lose one
Applications
Food and beverage industries
Industrial engineering
Pharmaceutical manufacturing
Mining and minerals processing
Industrial engineering
Pharmaceutical manufacturing
Mining and minerals processing
How big is this locking mechanism?
This locking mechanism is designed to fit comfortably onto a single MCB pole. Its dimensions are 21 (H) x 9 (W) x 16mm (D).
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
規格
Attribute | Value |
---|---|
Accessory Type | Padlock Adapter |
For Use With | S 260-270-280 |
Range | SA1 |
Series | SA1 |