Better World
Schneider Electric Acti 9 Connector Monoconnect for use with Acti 9/Multi 9, Horizontal Comb Busbar for 18 mm Pitch
- RS庫存編號:
- 806-7405
- 製造零件編號:
- A9XPCM04
- 製造商:
- Schneider Electric
- RS庫存編號:
- 806-7405
- 製造零件編號:
- A9XPCM04
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schneider Electric Connector For Comb Busbar, Monoconnect, 100A - iC60 Series - A9XPCM04
This connector from Schneider Electric links a busbar to a power supply in a control panel. It's compatible with comb busbars from the Schneider Electric Acti9 and Multi9 range. Together, these components allow for the quick and simple installation of circuit breakers – the connector simply clips onto the insulating material of a busbar for quick assembly. Its screw terminals have a high tightening torque to ensure wires are held firmly, which adds to the reliability of your control panel and reduces the need for regular maintenance.
Features & Benefits
• Free of toxic heavy metals for improved health and safety in the workplace
• Increases the stability of a busbar for improved reliability
• Light weight of only 64g for minimal strain on your control panel
• Increases the stability of a busbar for improved reliability
• Light weight of only 64g for minimal strain on your control panel
Applications
• Industrial automation and control
• Robotics
• Mining and minerals processing
• Robotics
• Mining and minerals processing
What are the dimensions of this connector?
The dimensions of this compact connector are 6.1 (L) x 7.9 (W) x 2.9mm (H). It's designed to maximise packing space in a control panel and has clip-on markers that make identification of your circuit easy.
規格
Attribute | Value |
---|---|
Accessory Type | Connector Monoconnect |
For Use With | Acti 9/Multi 9, Horizontal Comb Busbar for 18 mm Pitch |
Range | Acti 9 |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | iC60 |