Rubber Base for use with XVR10 Beacon

產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): JP
產品詳細資訊

Schneider XVR Rotating Beacons

The Harmony XVR rotating mirror beacons are pre-wired with super bright LEDs for long-distance visual signalling. These beacons can be used on fork lifts, cranes, hoists and most other industrial applications.

Designed for long distance signalling applications
Motor life>2000 hours
Super-bright LEDs
Flash frequency: 814-6895 is 2.3 Hz; 814-6898 and 814-6892 are 2.7 Hz
Protection rating: 814-6895 is IP23; 814-6898 and 814-6892 are IP66/IP67
ABS base with polycarbonate lens

Standards

EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA 22.2 No. 14.

Approvals

CE, UL recognized EI64353 CCN NKCR, CSA LR44087 Class 3211-03, RoHS.

規格
Attribute Value
For Use With XVR10 Beacon
Accessory Type Rubber Base
Dimensions 103.6 (Dia.) x 13.8 mm
此為已停產產品