- RS庫存編號:
- 175-4513
- 製造零件編號:
- EV-32-5
- 製造商:
- Festo
- RS庫存編號:
- 175-4513
- 製造零件編號:
- EV-32-5
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Clamping Piece - EV Series - EV-32-5
This round clamping piece from Festo is used to hold workpieces taut in pneumatic systems. Its rodless design with die-cast aluminium construction makes for a compact and lightweight unit that's suitable for modular systems. The pressure chamber is fitted with a diaphragm, which makes it easy to ensure your workpieces are centred accurately. The diaphragm is made from thermoplastic polyurethane (TPE-U), so the component can stand up to repeated use. As it's copper-free, this durable component has good resistance to rust and corrosion.
Stroke of 5 mm
Clamping surface diameter of 32 mm
M3 pneumatic connection
Single-acting clamping piece
Operating pressure of
Clamping surface diameter of 32 mm
M3 pneumatic connection
Single-acting clamping piece
Operating pressure of
Range Information
The EV series is part of Festo's range of innovative cross-technology products, all tailor-made for digitisation in the automation sector
The range includes round and rectangular clamping units in a variety of sizes
Units are available in stroke lengths of 3 to 5 mm
Includes mounting components and accessories including pressure plates, foot-mounting devices and push-in fittings
The range includes round and rectangular clamping units in a variety of sizes
Units are available in stroke lengths of 3 to 5 mm
Includes mounting components and accessories including pressure plates, foot-mounting devices and push-in fittings
規格
Attribute | Value |
---|---|
Accessory Type | Clamping Piece |
Series | EV |