- RS庫存編號:
- 382-942
- 製造零件編號:
- 21.1208.700
- 製造商:
- binder
- RS庫存編號:
- 382-942
- 製造零件編號:
- 21.1208.700
- 製造商:
- binder
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Core construction 24 x 0.2 mm (0.75 mm2)
Screened NYSLCYOE Control Cable
Fine copper wire, PVC insulated, with core colours and stranding according to DIN 47100, cores twisted in layers, tinned copper wire braid screen, PVC outersheath, grey RAL 7000, oil resistant.Working temperature: -5°C to +80°CTransport and storage: -30°C to +80°C
規格
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Outer Diameter | 10.9mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Material | Copper |
Voltage Rating | 500 V |
Drain Wire | No |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 15 x Diameter |
Core Strands | 24/0.2 mm |
Minimum Operating Temperature | -5°C |
Conductor Resistance | 26 Ω/km |
Insulation Material | PVC |
Current Rating | 13 A |