AVX Multilayer Organic Capacitor MLOC Polymer 2.3pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS庫存編號 167-6729
  • 製造零件編號 ML03V12R3BAT2A
  • 製造商 AVX
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CZ
產品詳細資訊

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

規格
Attribute Value
Capacitance 2.3 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 → +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Tolerance Plus +0.1pF
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:3000)
HK$ 1.742
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$1.742
HK$5,226.00
* 參考價格