Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 56 μH ±20% 0.81A Idc
- RS庫存編號:
- 176-5981
- 製造零件編號:
- SRR4528A-560M
- 製造商:
- Bourns
- RS庫存編號:
- 176-5981
- 製造零件編號:
- SRR4528A-560M
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 0.81A |
Package/Case | SMD |
Length | 5mm |
Automotive Standard | AEC-Q200 |
Depth | 5mm |
Height | 2.8mm |
Dimensions | 5 x 5 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 348mΩ |
Series | SRR4528A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 14MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |