- RS庫存編號:
- 724-2737
- 製造零件編號:
- LQM21FN4R7N00L
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 724-2737
- 製造零件編號:
- LQM21FN4R7N00L
- 製造商:
- Murata
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
規格
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 80mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Dimensions | 2 x 1.5 x 0.5mm |
Tolerance | ±30% |
Maximum DC Resistance | 300mΩ |
Series | LQM21F |
Maximum Self Resonant Frequency | 25MHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |