Toko, LLS0603-FH, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH ±5% Multilayer 50mA Idc Q:9
- RS庫存編號:
- 742-8648P
- 製造零件編號:
- LLS0603-FHR10J
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 742-8648P
- 製造零件編號:
- LLS0603-FHR10J
- 製造商:
- Toko
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Toko 0201 LLS0603-FH Series Multilayer Ceramic Inductors
TOKO LLS0603-FH series multilayer chip inductors are highly reliable multilayer SMD inductors with a dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions. The LLS0603-FH series inductors are ideal for use in RF modules, embedded subassemblies or other applications where space is limited and printed stripline inductors are impractical.
Compact and lightweight: 0.6 x 0.3 x 0.3mm, 0.4mg or less
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)