Wurth, WE-PMI Series, 0806 (2016M) Unshielded Multilayer Surface Mount Inductor 1 μH ±20% Multilayer 1.5A Idc Q:20
- RS庫存編號:
- 823-5419
- 製造零件編號:
- 74479876210
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 823-5419
- 製造零件編號:
- 74479876210
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 1.5A |
Package/Case | 0806 (2016M) |
Length | 2.0mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2.0 x 1.6 x 1.0mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 70mΩ |
Series | WE-PMI Series |
Maximum Self Resonant Frequency | 80MHz |
Minimum Quality Factor | 20 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |