- RS庫存編號:
- 726-3646
- 製造零件編號:
- TL225-1
- 製造商:
- Fluke
此產品已停售
- RS庫存編號:
- 726-3646
- 製造零件編號:
- TL225-1
- 製造商:
- Fluke
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Fluke Multimeter Test Leads and Probes
Fluke multimeters benefit from the availability of a comprehensive range of extra and replacement Fluke test leads, probes and accessories.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Standards
1000 V CAT III, 600 V CAT IV
規格
Attribute | Value |
---|---|
Accessory Type | Stray Voltage Adapter Test Lead Kit |
For Use With | 10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 114 Series, 115 Series, 116 Series, 117 Series, 12 Series, 120 Series, 12B Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 187 Series, 189 Series, 190 Series, 20 Series, 22x S |
Model Number p | TL225 |