最近搜索

    Facom Bench, Handheld Multimeter Kit

    RS庫存編號:
    236-0510
    製造零件編號:
    711B-2PF
    製造商:
    Facom
    Facom
    查看所有Multimeters
    當前暫無庫存,可於2022/10/27發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,837.41

    單位Per unit
    1 +HK$2,837.41
    RS庫存編號:
    236-0510
    製造零件編號:
    711B-2PF
    製造商:
    Facom

    不相容

    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    不相容

    COO (Country of Origin):
    CN

    產品詳細資訊

    The Facom makes this Multimeter "SMART" function plus Current clamp 20 to 1500A. It is a maintenance multimeter by Facom. It is ideal for troubleshooting electronic or electromechanical assemblies and for teaching. The rating of DC / AC voltmeter is 0 to


    Resistance of 0 to 40 M-Ohm, Capacitance of 0 to 100 μF
    Frequency of 0 to 100 KHZ and duty cycle of5% to 99%
    Diode test and continuity test with buzzer



    規格

    AttributeValue
    Multimeter TypeBench, Handheld
    當前暫無庫存,可於2022/10/27發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,837.41

    單位Per unit
    1 +HK$2,837.41