- RS庫存編號:
- 189-8184P
- 製造零件編號:
- MAX313LEUE+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 189-8184P
- 製造零件編號:
- MAX313LEUE+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |