- RS庫存編號:
- 190-4686
- 製造零件編號:
- MAX396EWI+
- 製造商:
- Maxim Integrated
50 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:25 个
HK$167.062
單位 | Per unit | Per Tube* |
25 - 100 | HK$167.062 | HK$4,176.55 |
125 + | HK$163.72 | HK$4,093.00 |
* 參考價格 |
- RS庫存編號:
- 190-4686
- 製造零件編號:
- MAX396EWI+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Pin Compatible with MAX306/MAX307, DG406/DG407, DG506A/DG507A
Single-Supply Operation (+2.7V to +16V)
Dual-Supply Operation (±2.7V to ±8V)
Low On-Resistance (100Ω max)
Guaranteed RON Match Between Channels (6Ω max)
Guaranteed RON Flatness over Specified Signal Range (10Ω max)
Guaranteed Low Charge Injection (5pC max)
Input Off-Leakage Current < 1nA at +85°C
Output Off-Leakage Current < 2.5nA at +85°C
Low Power Consumption < 10μW
TTL/CMOS Compatible
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Battery-Powered Applications
Communication Systems
Industrial Process Controls
Low-Voltage Data Acquisition Systems
Sample-and-Hold Circuits
Single-Supply Operation (+2.7V to +16V)
Dual-Supply Operation (±2.7V to ±8V)
Low On-Resistance (100Ω max)
Guaranteed RON Match Between Channels (6Ω max)
Guaranteed RON Flatness over Specified Signal Range (10Ω max)
Guaranteed Low Charge Injection (5pC max)
Input Off-Leakage Current < 1nA at +85°C
Output Off-Leakage Current < 2.5nA at +85°C
Low Power Consumption < 10μW
TTL/CMOS Compatible
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Battery-Powered Applications
Communication Systems
Industrial Process Controls
Low-Voltage Data Acquisition Systems
Sample-and-Hold Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 18.1 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |