最近搜索

    Maxim Integrated MAX4627EUK+T Multiplexer SPST 1.8 to 5.5 V, 5-Pin SOT-23

    RS庫存編號:
    190-5534
    製造零件編號:
    MAX4627EUK+T
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Multiplexer & Demultiplexer ICs
    365 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$31.806

    單位Per unitPer Pack*
    5 +HK$31.806HK$159.03
    * 參考價格
    包裝方式:
    RS庫存編號:
    190-5534
    製造零件編號:
    MAX4627EUK+T
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    TH

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    TH

    產品詳細資訊

    Low RON
    0.5Ω max (+5V Supply)
    0.9Ω max (+3V Supply)
    0.1Ω max RON Flatness (+5V Supply)
    Overcurrent Protection
    Single-Supply Operation (+1.8V to +5.5V)
    Available in SOT23 Packages
    Fast Switching: tON = 50ns max, tOFF = 30ns max
    TTL-Logic Compatible at +5V
    Pin Compatible with MAX4514 (MAX4626)
    Pin Compatible with MAX4515 (MAX4627)
    Applications
    Audio/Video Signal Routing
    Battery-Powered Applications
    Cell Phones
    Communication Systems
    Hard Drives
    Low-Voltage Data Acquisition
    Modems
    PCMCIA Cards
    Power Routing

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSOT-23
    Pin Count5
    Dimensions3 x 1.75 x 1.3mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    365 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$31.806

    單位Per unitPer Pack*
    5 +HK$31.806HK$159.03
    * 參考價格
    包裝方式: