- RS庫存編號:
- 191-3667
- 製造零件編號:
- MAX4514EUK+T
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-3667
- 製造零件編號:
- MAX4514EUK+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |