- RS庫存編號:
- 191-3739
- 製造零件編號:
- MAX4659EUA+T
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-3739
- 製造零件編號:
- MAX4659EUA+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
High Continuous Current Handling
150mA Continuous Current (MAX4660)
75mA Continuous Current (MAX4659)
High Peak Current Handling
200mA Peak Current (MAX4660)
150mA Peak Current (MAX4659)
25Ω max On-Resistance (±15V Supplies)
VL Supply Not Required
1.5Ω max RON Flatness (±15V Supplies)
Rail-to-Rail Signal Handling
+12V Single Supply or ±15V Dual-Supply Operation
Pin Compatible with DG419, MAX319
Applications
Audio Systems
Audio-Signal Routing
Communication Systems
PBX/PABX Systems
PC Multimedia Boards
Redundant/Backup Systems
Relay Replacement
Test Equipment
XDSL Modems
150mA Continuous Current (MAX4660)
75mA Continuous Current (MAX4659)
High Peak Current Handling
200mA Peak Current (MAX4660)
150mA Peak Current (MAX4659)
25Ω max On-Resistance (±15V Supplies)
VL Supply Not Required
1.5Ω max RON Flatness (±15V Supplies)
Rail-to-Rail Signal Handling
+12V Single Supply or ±15V Dual-Supply Operation
Pin Compatible with DG419, MAX319
Applications
Audio Systems
Audio-Signal Routing
Communication Systems
PBX/PABX Systems
PC Multimedia Boards
Redundant/Backup Systems
Relay Replacement
Test Equipment
XDSL Modems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |