最近搜索

    Renesas Electronics ISL43240IAZ Multiplexer/Demultiplexer, Quad, 2-Channel Analogue Multiplexer, Counter

    RS庫存編號:
    256-1622
    製造零件編號:
    ISL43240IAZ
    製造商:
    Renesas Electronics
    Renesas Electronics
    N
    查看所有Multiplexer & Demultiplexer ICs
    當前暫無庫存,可於2023/9/19發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 毎管:66 個

    HK$45.181

    單位Per unitPer Tube*
    66 - 66HK$45.181HK$2,981.946
    132 - 198HK$39.127HK$2,582.382
    264 - 462HK$37.222HK$2,456.652
    528 - 990HK$33.297HK$2,197.602
    1056 +HK$30.271HK$1,997.886
    * 參考價格
    RS庫存編號:
    256-1622
    製造零件編號:
    ISL43240IAZ
    製造商:
    Renesas Electronics

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Renesas Quad SPDT analogue switch is designed to operate from a single +2V to +12V supply or from a ±2V to ±6V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5μW), low leakage currents (5nA max), and fast switching speeds (tON 52ns, tOFF 40ns). A 5Ω maximum rON flatness ensures signal fidelity while channel-to-channel mismatch is guaranteed to be less than 2Ω.

    Fully specified for 10% tolerances at VS ±5V and V+ 12V,5V and 3.3V
    Four separately controlled SPDT switches
    ON-resistance (rON) of 18Ω
    Fast switching action
    Guaranteed break-before-make
    Minimum 2000V ESD protection per Method 3015.7
    Pb-free (RoHS compliant)


    規格

    AttributeValue
    Logic Function2-Channel Analogue Multiplexer, Counter
    Number of Elements per Chip4
    當前暫無庫存,可於2023/9/19發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 毎管:66 個

    HK$45.181

    單位Per unitPer Tube*
    66 - 66HK$45.181HK$2,981.946
    132 - 198HK$39.127HK$2,582.382
    264 - 462HK$37.222HK$2,456.652
    528 - 990HK$33.297HK$2,197.602
    1056 +HK$30.271HK$1,997.886
    * 參考價格