- RS庫存編號:
- 539-9002
- 製造零件編號:
- TC74ACT151P(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 539-9002
- 製造零件編號:
- TC74ACT151P(F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |