- RS庫存編號:
- 540-7456
- 製造零件編號:
- TC7WH157FK(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 540-7456
- 製造零件編號:
- TC7WH157FK(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC7WH Series
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
規格
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2 x 2.3 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |